SN65LBC172A16DW

Texas Instruments
595-SN65LBC172A16DW
SN65LBC172A16DW

Mfr.:

Description:
RS-422/RS-485 Interface IC Quad RS-485 Diff Line Driver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SN65LBC172A
SMD/SMT
SOIC-16
Driver
4 Driver
0 Receiver
30 Mb/s
5 V
5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Operating Supply Current: 23 mA
Operating Supply Voltage: 5 V
Product: RS-422/RS-485 Drivers
Product Type: RS-422/RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 40
Subcategory: Interface ICs
Unit Weight: 420,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 643

Stock:
2 643 Can Dispatch Immediately
Quantities greater than 2643 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,20 € 8,20 €
6,35 € 63,50 €
5,88 € 147,00 €
5,38 € 645,60 €
5,13 € 1 436,40 €
4,98 € 2 589,60 €
4,85 € 4 850,00 €
4,60 € 11 592,00 €