SN65LBC172ADWR

Texas Instruments
595-SN65LBC172ADWR
SN65LBC172ADWR

Mfr.:

Description:
RS-422/RS-485 Interface IC Quad RS-485 Diff Lin e Driver A 595-SN65 A 595-SN65LBC172ADW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SN65LBC172A
SMD/SMT
SOIC-20
Driver
4 Driver
0 Receiver
30 Mb/s
5 V
5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 23 mA
Operating Supply Voltage: 5 V
Product: RS-422/RS-485 Drivers
Product Type: RS-422/RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 537,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 237

Stock:
237 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,95 € 7,95 €
6,16 € 61,60 €
5,71 € 142,75 €
5,22 € 522,00 €
4,98 € 1 245,00 €
4,84 € 2 420,00 €
4,71 € 4 710,00 €
Full Reel (Order in multiples of 2000)
4,59 € 9 180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.