SN65LBC176AD

Texas Instruments
595-SN65LBC176AD
SN65LBC176AD

Mfr.:

Description:
RS-485 Interface IC Quad LP Diff Bus

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-8
SN65LBC176A
Transceiver
30 Mb/s
1 Driver
1 Receiver
Half Duplex
5.25 V
4.75 V
15 mA
- 40 C
+ 125 C
12 kV
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 969

Stock:
1 969 Can Dispatch Immediately
Quantities greater than 1969 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,45 € 3,45 €
2,60 € 26,00 €
2,38 € 59,50 €
2,15 € 161,25 €
2,04 € 612,00 €
2,02 € 1 060,50 €
1,90 € 1 995,00 €
1,86 € 4 743,00 €