SN65LV1224BDBR

Texas Instruments
595-SN65LV1224BDBR
SN65LV1224BDBR

Mfr.:

Description:
LVDS Interface IC 1:10 LVDS Serdes Rcv r 100 - 660Mbps A 9 A 926-DS92LV1224TMSA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
CMOS, TTL
1 Driver
10 Receiver
660 Mb/s
LVCMOS, LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SSOP-28
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage - Max: 50 mV
Input Voltage - Min: - 50 mV
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.27 W
Product Type: LVDS Interface IC
Series: SN65LV1224B
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
The country is subject to change at the time of shipment.

In Stock: 22

Stock:
22
Can Dispatch Immediately
On Order:
4 000
Expected 11/08/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 130
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,57 € 8,57 €
6,68 € 66,80 €
6,21 € 155,25 €
5,68 € 568,00 €
Full Reel (Order in multiples of 2000)
5,68 € 11 360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,81 €
Min:
1