SN65LVDM051PWR

Texas Instruments
595-SN65LVDM051PWR
SN65LVDM051PWR

Mfr.:

Description:
LVDS Interface IC Dual LVDS Transmitte r/Receiver A 595-SN A 595-SN65LVDM051PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Transceiver
2 Driver
2 Receiver
500 Mb/s, 100 Mb/s
LVDM, LVTTL
LVDM, LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 27 mA
Operating Supply Voltage: 3.3 V
Product Type: LVDS Interface IC
Series: SN65LVDM051
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 770

Stock:
770 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,42 € 4,42 €
3,36 € 33,60 €
3,10 € 77,50 €
2,81 € 281,00 €
2,67 € 667,50 €
2,59 € 1 295,00 €
2,56 € 2 560,00 €
Full Reel (Order in multiples of 2000)
2,52 € 5 040,00 €
2,51 € 10 040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,67 €
Min:
1

Similar Product

Texas Instruments SN65LVDM051PW
Texas Instruments
LVDS Interface IC HS Diff A 595-SN65LV DM051PWR A 595-SN65 A 595-SN65LVDM051PWR