SN65LVDS047DR

Texas Instruments
595-SN65LVDS047DR
SN65LVDS047DR

Mfr.:

Description:
LVDS Interface IC Quad Transmitter w/F low-Thru Pinout A 5 A 595-SN65LVDS047D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Driver
4 Driver
4 Receiver
400 Mb/s
LVTTL
LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 26 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 950 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 2.8 ns
Series: SN65LVDS047
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 155,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 3 041

Stock:
3 041 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,37 € 3,37 €
2,55 € 25,50 €
2,34 € 58,50 €
2,12 € 212,00 €
2,00 € 500,00 €
1,93 € 1 930,00 €
Full Reel (Order in multiples of 2500)
1,80 € 4 500,00 €
1,79 € 8 950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,46 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,45 €
Min:
1

Similar Product

Texas Instruments SN65LVDS047D
Texas Instruments
LVDS Interface IC Quad LVDS Driver A 5 95-SN65LVDS047DR A A 595-SN65LVDS047DR