SN65LVDS050D

Texas Instruments
595-SN65LVDS050D
SN65LVDS050D

Mfr.:

Description:
LVDS Interface IC Dual Low V Diff A 59 5-SN65LVDS050DR A 5 A 595-SN65LVDS050DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Transceiver, Driver, Receiver
2 Driver
2 Receiver
400 Mb/s, 100 Mb/s
LVDS, LVTTL
LVDS, LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: Texas Instruments
Operating Supply Current: 20 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.11 W
Product Type: LVDS Interface IC
Propagation Delay Time: 1.7 ns, 3.7 ns
Series: SN65LVDS050
Factory Pack Quantity: 40
Subcategory: Interface ICs
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 737

Stock:
737 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,04 € 5,04 €
3,84 € 38,40 €
3,53 € 88,25 €
3,20 € 384,00 €
3,04 € 851,20 €
2,95 € 1 534,00 €
2,91 € 2 910,00 €
2,87 € 7 232,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,03 €
Min:
1