SN65LVDS105PW

Texas Instruments
595-SN65LVDS105PW
SN65LVDS105PW

Mfr.:

Description:
Clock Buffer LVDS Clock A 595-SN6 5LVDS105PWR A 595-S A 595-SN65LVDS105PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
4 Output
4.2 ns
400 MHz
3 V
3.6 V
SN65LVDS105
- 40 C
+ 85 C
Brand: Texas Instruments
Mounting Style: SMD/SMT
Packaging: Tube
Product Type: Clock Buffers
Factory Pack Quantity: 90
Subcategory: Clock & Timer ICs
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 110

Stock:
110 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,10 € 6,10 €
4,68 € 46,80 €
4,02 € 100,50 €
3,86 € 347,40 €
3,74 € 1 009,80 €
3,56 € 1 922,40 €
3,51 € 3 790,80 €
3,45 € 7 452,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,73 €
Min:
1

Similar Product

Texas Instruments SN65LVDS105PWR
Texas Instruments
Clock Buffer 1 LVTTL:4 LVDS Clock Fanout Buffer A 595 A 595-SN65LVDS105PW