SN65LVDS105PWR

Texas Instruments
595-SN65LVDS105PWR
SN65LVDS105PWR

Mfr.:

Description:
Clock Buffer 1 LVTTL:4 LVDS Clock Fanout Buffer A 595 A 595-SN65LVDS105PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
4 Output
4.2 ns
400 MHz
3 V
3.6 V
SN65LVDS105
- 40 C
+ 85 C
Brand: Texas Instruments
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Clock Buffers
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 003

Stock:
1 003 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,58 € 4,58 €
3,50 € 35,00 €
3,23 € 80,75 €
2,92 € 292,00 €
2,79 € 697,50 €
2,74 € 1 370,00 €
2,73 € 2 730,00 €
Full Reel (Order in multiples of 2000)
2,60 € 5 200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,91 €
Min:
1

Similar Product

Texas Instruments SN65LVDS105PW
Texas Instruments
Clock Buffer LVDS Clock A 595-SN6 5LVDS105PWR A 595-S A 595-SN65LVDS105PWR