SN65LVDS19DRFT

Texas Instruments
595-SN65LVDS19DRFT
SN65LVDS19DRFT

Mfr.:

Description:
LVDS Interface IC 2.5/3.3-V Oscillator Gain Stage/Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Oscillator Gain Stage Buffer
1 Driver
1 Receiver
2 Gb/s
Differential
LVDS
3.6 V
2.375 V
- 40 C
+ 85 C
SMD/SMT
WSON-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 36 mA
Operating Supply Voltage: 2.375 V to 3.6 V
Pd - Power Dissipation: 161 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 340 ps
Series: SN65LVDS19
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,27 € 5,27 €
4,03 € 40,30 €
3,72 € 93,00 €
3,38 € 338,00 €
Full Reel (Order in multiples of 250)
3,15 € 787,50 €
3,01 € 1 505,00 €
2,92 € 2 920,00 €
2,89 € 7 225,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.