SN65LVDS1DBVR

Texas Instruments
595-SN65LVDS1DBVR
SN65LVDS1DBVR

Mfr.:

Description:
LVDS Interface IC High Speed Diff Line A 595-SN65LVDS1DBVT A 595-SN65LVDS1DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Driver
1 Driver
630 Mb/s
LVTTL
LVDS
3.6 V
2.4 V
- 40 C
+ 85 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 7 mA
Operating Supply Voltage: 3.6 V
Product Type: LVDS Interface IC
Series: SN65LVDS1
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 9 467

Stock:
9 467
Can Dispatch Immediately
On Order:
54 000
Expected 10/08/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,71 € 1,71 €
1,26 € 12,60 €
1,15 € 28,75 €
1,03 € 103,00 €
0,972 € 243,00 €
0,937 € 468,50 €
0,894 € 894,00 €
Full Reel (Order in multiples of 3000)
0,86 € 2 580,00 €
0,846 € 5 076,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,63 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,06 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,89 €
Min:
1

Similar Product

Texas Instruments SN65LVDS1DBVT
Texas Instruments
LVDS Interface IC Single LVDS Transmit ter A 595-SN65LVDS1 A 595-SN65LVDS1DBVR