SN65LVDS311YFFR

Texas Instruments
595-SN65LVDS311YFFR
SN65LVDS311YFFR

Mfr.:

Description:
Serializers & Deserializers - Serdes Program 27B Display Ser Interf Xmitter A A 595-SN65LVDS311YFFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Serializer
566 Mb/s
CMOS
SubLVDS
27 Input
3 Output
1.95 V
1.65 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-49
Reel
Brand: Texas Instruments
Operating Supply Voltage: 1.65 V to 1.95 V
Product Type: Serializers & Deserializers - Serdes
Series: SN65LVDS311
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 9,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
2,90 € 8 700,00 €