SN65LVDS32DR

Texas Instruments
595-SN65LVDS32DR
SN65LVDS32DR

Mfr.:

Description:
LVDS Interface IC QUAD LVDS RECEIVER A 595-SN65LVDS32D A 5 A 595-SN65LVDS32D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Receiver
4 Receiver
100 Mb/s
LVDS
LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: SN65LVDS31-32EVM
Operating Supply Current: 18 mA
Operating Supply Voltage: 3.3 V
Pin Count: 16
Product Type: LVDS Interface IC
Series: SN65LVDS32
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 4 253

Stock:
4 253 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,19 € 3,19 €
2,40 € 24,00 €
2,20 € 55,00 €
1,99 € 199,00 €
1,88 € 470,00 €
1,86 € 930,00 €
1,81 € 1 810,00 €
Full Reel (Order in multiples of 2500)
1,75 € 4 375,00 €
1,71 € 8 550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,33 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,16 €
Min:
1

Similar Product

Texas Instruments SN65LVDS32D
Texas Instruments
LVDS Interface IC Quad Hi-Spd Diff A 5 95-SN65LVDS32DR A 5 A 595-SN65LVDS32DR