SN65LVDS32D

Texas Instruments
595-SN65LVDS32D
SN65LVDS32D

Mfr.:

Description:
LVDS Interface IC Quad Hi-Spd Diff A 5 95-SN65LVDS32DR A 5 A 595-SN65LVDS32DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Receiver
4 Receiver
100 Mb/s
LVDS
LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: Texas Instruments
Development Kit: SN65LVDS31-32EVM
Operating Supply Current: 18 mA
Operating Supply Voltage: - 500 mV to 20 V
Product Type: LVDS Interface IC
Series: SN65LVDS32
Factory Pack Quantity: 40
Subcategory: Interface ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 180

Stock:
180 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,96 € 3,96 €
3,01 € 30,10 €
2,67 € 66,75 €
2,46 € 295,20 €
2,37 € 663,60 €
2,30 € 1 196,00 €
2,23 € 2 230,00 €
2,17 € 6 510,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,03 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,09 €
Min:
1

Similar Product

Texas Instruments SN65LVDS32DR
Texas Instruments
LVDS Interface IC QUAD LVDS RECEIVER A 595-SN65LVDS32D A 5 A 595-SN65LVDS32D