SN65LVDS3486D

Texas Instruments
595-SN65LVDS3486D
SN65LVDS3486D

Mfr.:

Description:
LVDS Interface IC 4Chl Rec A 595-SN65L VDS3486DR A 595-SN6 A 595-SN65LVDS3486DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Receiver
4 Receiver
100 Mb/s
LVDS
LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: Texas Instruments
Operating Supply Current: 18 mA
Operating Supply Voltage: 3 V to 18 V
Product Type: LVDS Interface IC
Series: SN65LVDS3486
Factory Pack Quantity: 40
Subcategory: Interface ICs
Unit Weight: 155,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 257

Stock:
257 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,84 € 3,84 €
2,91 € 29,10 €
2,58 € 64,50 €
2,39 € 286,80 €
2,28 € 638,40 €
2,20 € 1 144,00 €
2,12 € 2 120,00 €
2,07 € 6 210,00 €
2,06 € 10 300,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,55 €
Min:
1