SN65LVDS352PW

Texas Instruments
595-SN65LVDS352PW
SN65LVDS352PW

Mfr.:

Description:
LVDS Interface IC Quad LVDS Receiver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Receiver
4 Driver
4 Receiver
560 Mb/s
CMOS, ECL, LVCMOS, LVDS, LVECL, LVPECL, PECL
LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-24
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 20 mA
Operating Supply Voltage: 3.3 V
Product Type: LVDS Interface IC
Series: SN65LVDS352
Factory Pack Quantity: 60
Subcategory: Interface ICs
Unit Weight: 92,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 145

Stock:
145 Can Dispatch Immediately
Quantities greater than 145 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,96 € 6,96 €
5,39 € 53,90 €
4,70 € 117,50 €
4,52 € 542,40 €
4,36 € 1 308,00 €
4,28 € 5 136,00 €
4,18 € 10 032,00 €