SN65LVDS93BIDGGRQ1

Texas Instruments
595-65LVDS93BIDGGRQ1
SN65LVDS93BIDGGRQ1

Mfr.:

Description:
Serializers & Deserializers - Serdes 10 MHz - 85 MHz Auto motive 28-bit Flat A 595-65LVDS93BIDGGTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Serializer
2.38 Gb/s
LVTTL
LVDS
28 Input
4 Output
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-56
AEC-Q100
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 75.1 mA
Operating Supply Voltage: 3.3 V
Product: Serdes Transmitters
Product Type: Serializers & Deserializers - Serdes
Series: SN65LVDS93B
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN65LVDS93B/SN65LVDS93B-Q1 LVDS SerDes Transmitter

Texas Instruments SN65LVDS93B / SN65LVDS93B-Q1 LVDS SerDes (Serializer/Deserializer) Transmitter contains four 7-bit parallel load serial-out shift registers. The device also has a 7 × clock synthesizer and five low-voltage differential signaling (LVDS) drivers. This is all included in a single integrated circuit. These functions allow synchronous transmission of 28 bits of single-ended LVTTL data over five balanced-pair conductors for receipt by a compatible receiver, such as the DS90CR286A and SN65LVDS94. The SN65LVDS93B-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
6,07 € 12 140,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,59 €
Min:
1

Similar Product

Texas Instruments SN65LVDS93BIDGGTQ1
Texas Instruments
Serializers & Deserializers - Serdes 10 MHz - 85 MHz Auto motive 28-bit Flat A 595-65LVDS93BIDGGRQ1