SN65LVDS95DGG

Texas Instruments
595-SN65LVDS95DGG
SN65LVDS95DGG

Mfr.:

Description:
Serializers & Deserializers - Serdes Serdes Transmitter A 595-SN65LVDS95DGGR A 595-SN65LVDS95DGGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Serializer/Deserializer
1.428 Gb/s
21 Input
3 Output
4 V
- 500 mV
- 40 C
+ 85 C
SMD/SMT
TSSOP-48
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.316 W
Product Type: Serializers & Deserializers - Serdes
Series: SN65LVDS95
Factory Pack Quantity: 40
Subcategory: Interface ICs
Tradename: FlatLink
Unit Weight: 200,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 132

Stock:
132 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,90 € 10,90 €
8,57 € 85,70 €
7,74 € 193,50 €
6,81 € 817,20 €
6,65 € 3 458,00 €
6,54 € 6 540,00 €
2 520 Quote