SN65LVDS9638DGK

Texas Instruments
595-SN65LVDS9638DGK
SN65LVDS9638DGK

Mfr.:

Description:
LVDS Interface IC Dual HS Diff A 595-S N65LVDS9638DGKR A 5 A 595-SN65LVDS9638DGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Driver
2 Driver
150 Mb/s
LVTTL
LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
VSSOP-8
Tube
Brand: Texas Instruments
Operating Supply Current: 13 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 425 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 1.7 ns
Series: SN65LVDS9638
Factory Pack Quantity: 80
Subcategory: Interface ICs
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 711

Stock:
711
Can Dispatch Immediately
On Order:
800
Expected 03/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,10 € 3,10 €
2,34 € 23,40 €
1,97 € 49,25 €
1,87 € 149,60 €
1,81 € 434,40 €
1,75 € 980,00 €
1,69 € 2 028,00 €
1,63 € 3 912,00 €
1,61 € 9 660,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,63 €
Min:
1

Similar Product

Texas Instruments SN65LVDS9638DGKR
Texas Instruments
LVDS Interface IC Dual HS Diff A 595-S N65LVDS9638DGK A 59 A 595-SN65LVDS9638DGK