SN65LVDS9638DGN

Texas Instruments
595-SN65LVDS9638DGN
SN65LVDS9638DGN

Mfr.:

Description:
LVDS Interface IC Dual HS Diff A 595-S N65LVDS9638DGNR A 5 A 595-SN65LVDS9638DGNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Driver
2 Driver
150 Mb/s
LVTTL
LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
MSOP-PowerPad-8
Tube
Brand: Texas Instruments
Operating Supply Current: 13 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 2.14 W
Product Type: LVDS Interface IC
Propagation Delay Time: 1.7 ns
Series: SN65LVDS9638
Factory Pack Quantity: 80
Subcategory: Interface ICs
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
345
Expected 05/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,17 € 3,17 €
2,39 € 23,90 €
2,01 € 50,25 €
1,92 € 153,60 €
1,90 € 456,00 €
1,80 € 1 008,00 €
1,75 € 2 100,00 €
1,70 € 4 080,00 €
1,67 € 10 020,00 €