SN65LVDT101DG4

Texas Instruments
595-SN65LVDT101DG4
SN65LVDT101DG4

Mfr.:

Description:
LVDS Interface IC 2 Gbps Repeater/ Tra nslator ALT 595-SN6 ALT 595-SN65LVDT101D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Tube
Brand: Texas Instruments
Data Rate: 2 Gb/s
Input Type: CML, LVDS, LVPECL
Input Voltage - Max: 100 mV
Input Voltage - Min: - 100 mV
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 90 mA
Operating Supply Voltage: 3.3 V
Output Type: LVPECL
Package/Case: SOIC-8
Pd - Power Dissipation: 481 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 0.9 ns
Series: SN65LVDT101
Factory Pack Quantity: 75
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Repeater/Translator
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 67 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,05 € 6,05 €
4,64 € 46,40 €
4,28 € 107,00 €
3,90 € 292,50 €
3,71 € 1 113,00 €
3,59 € 1 884,75 €
3,55 € 3 727,50 €
3,51 € 10 530,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,05 €
Min:
1

Similar Product

Texas Instruments SN65LVDT101D
Texas Instruments
LVDS Interface IC 2 Gbps Repeater/ Tra nslator A 595-SN65L A 595-SN65LVDT101DR