SN65LVDT14PWR

Texas Instruments
595-SN65LVDT14PWR
SN65LVDT14PWR

Mfr.:

Description:
LVDS Interface IC Interconnect Ext Chi pset A 595-SN65LVDT A 595-SN65LVDT14PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Buffer
1 Driver
4 Receiver
125 Mb/s
LVDS, LVTTL
LVDS, LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 25 mA
Operating Supply Voltage: 3.3 V
Product Type: LVDS Interface IC
Series: SN65LVDT14
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 23

Stock:
23
Can Dispatch Immediately
On Order:
8 000
Expected 17/05/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
8,84 € 8,84 €
6,91 € 69,10 €
6,42 € 160,50 €
5,88 € 588,00 €
5,68 € 1 420,00 €
5,62 € 2 810,00 €
5,56 € 5 560,00 €
Full Reel (Order in multiples of 2000)
5,25 € 10 500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,23 €
Min:
1

Similar Product

Texas Instruments SN65LVDT14PW
Texas Instruments
LVDS Interface IC Interconnect Ext Chi pset A 595-SN65LVDT A 595-SN65LVDT14PWR