SN65LVDT14PW

Texas Instruments
595-SN65LVDT14PW
SN65LVDT14PW

Mfr.:

Description:
LVDS Interface IC Interconnect Ext Chi pset A 595-SN65LVDT A 595-SN65LVDT14PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Buffer
1 Driver
4 Receiver
125 Mb/s
LVDS, LVTTL
LVDS, LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-20
Tube
Brand: Texas Instruments
Operating Supply Current: 25 mA
Operating Supply Voltage: 3.3 V
Product Type: LVDS Interface IC
Series: SN65LVDT14
Factory Pack Quantity: 70
Subcategory: Interface ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 526

Stock:
526 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,01 € 9,01 €
7,03 € 70,30 €
6,12 € 153,00 €
5,89 € 412,30 €
5,70 € 1 596,00 €
5,47 € 3 063,20 €
5,37 € 5 638,50 €
2 520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,79 €
Min:
1

Similar Product

Texas Instruments SN65LVDT14PWR
Texas Instruments
LVDS Interface IC Interconnect Ext Chi pset A 595-SN65LVDT A 595-SN65LVDT14PW