SN65LVEL11D

Texas Instruments
595-SN65LVEL11D
SN65LVEL11D

Mfr.:

Description:
Clock Buffer 3.3V PECL 1:2 Fanout Buffer A 595-SN65LV A 595-SN65LVEL11DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
2 Output
350 ps
ECL, PECL
SOIC-8
PECL, ECL
2.9 GHz
2.375 V
3.8 V
SN65LVEL11
- 40 C
+ 85 C
Brand: Texas Instruments
Mounting Style: SMD/SMT
Operating Supply Current: 25 mA
Packaging: Tube
Pd - Power Dissipation: 840 mW
Product: Fanout Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 75
Subcategory: Clock & Timer ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 832

Stock:
832 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 832 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,21 € 4,21 €
3,17 € 31,70 €
2,92 € 73,00 €
2,62 € 196,50 €
2,29 € 687,00 €
2,27 € 5 788,50 €