SN65MLVD047ADR

Texas Instruments
595-SN65MLVD047ADR
SN65MLVD047ADR

Mfr.:

Description:
Buffers & Line Drivers Multipoint-LVDS Quad Diff Line Driver A A 595-SN65MLVD047AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
4 Input
4 Output
Non-Inverting
SOIC-Narrow-16
- 8 mA
8 mA
20 uA
3 V
3.6 V
70 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 200 Mb/s
Number of Channels: 4 Channel
Output Type: M-LVDS
Pd - Power Dissipation: 288.5 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 1.5 ns
Series: SN65MLVD047A
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 155,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 2 494

Stock:
2 494 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,64 € 3,64 €
2,75 € 27,50 €
2,54 € 63,50 €
2,29 € 229,00 €
2,18 € 545,00 €
2,17 € 1 085,00 €
2,04 € 2 040,00 €
Full Reel (Order in multiples of 2500)
1,98 € 4 950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,21 €
Min:
1

Similar Product

Texas Instruments SN65MLVD047AD
Texas Instruments
Buffers & Line Drivers Multipoint-LVDS Quad Diff Line Driver A A 595-SN65MLVD047ADR