SN65MLVD204BRUMT

Texas Instruments
595-SN65MLVD204BRUMT
SN65MLVD204BRUMT

Mfr.:

Description:
LVDS Interface IC High noise immunity 100-Mbps M-LVDS tran A 595-SN65MLVD204BRUMR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Multipoint-LVDS Line Driver and Receiver
1 Driver
1 Receiver
LVTTL, M-LVDS
LVTTL, M-LVDS
3.6 V
3 V
- 40 C
+ 125 C
SMD/SMT
WQFN-16
With ESD Protection
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: MLVD20XBEVM
Duplex: Half Duplex
Moisture Sensitive: Yes
Operating Supply Current: 16 mA
Pd - Power Dissipation: 100 mW
Product: LVDS Transceivers
Product Type: LVDS Interface IC
Propagation Delay Time: 2.5 ns
Series: SN65MLVD204B
Factory Pack Quantity: 250
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN65MLVD204B Line Driver/Receiver

Texas Instruments SN65MLVD204B Line Drivers/Receivers are multipoint-low-voltage differential (M-LVDS) line drivers and receivers optimized to operate at signaling rates up to 100Mbps. These devices have robust 3.3V drivers and receivers in the standard SOIC footprint for demanding industrial applications. The bus pins are robust to ESD events, with high levels of protection to the human-body model and IEC contact discharge specifications. These devices combine a differential driver and a differential receiver (transceiver), which operate from a single 3.3V supply. The Texas Instruments SN65MLVD204B has enhancements over similar devices. Improved features include a controlled slew rate on the driver output to help minimize reflections from unterminated stubs, resulting in better signal integrity. The same footprint definition was maintained, allowing for an easy drop-in replacement for a system performance upgrade.

In Stock: 3 161

Stock:
3 161 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,16 € 3,16 €
2,38 € 23,80 €
2,19 € 54,75 €
1,98 € 198,00 €
Full Reel (Order in multiples of 250)
1,75 € 437,50 €
1,73 € 865,00 €
1,69 € 1 690,00 €
1,68 € 4 200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,66 €
Min:
1

Similar Product

Texas Instruments SN65MLVD204BRUMR
Texas Instruments
LVDS Interface IC High noise immunity 100-Mbps M-LVDS tran A 595-SN65MLVD204BRUMT