SN7406DR

Texas Instruments
595-SN7406DR
SN7406DR

Mfr.:

Description:
Buffers & Line Drivers Hex Inv w/HV Output A 595-SN7406D A 595- A 595-SN7406D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
7400
6 Input
6 Output
Inverting
SOIC-14
- 250 uA
40 mA
4.75 V
5.25 V
51 uA
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Bipolar
Number of Channels: 5 Channel
Output Type: Open Collector
Product Type: Buffers & Line Drivers
Propagation Delay Time: 23 ns at 5 V
Series: SN7406
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 122,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 13 376

Stock:
13 376 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,20 € 1,20 €
0,886 € 8,86 €
0,797 € 19,93 €
0,707 € 70,70 €
0,664 € 166,00 €
0,649 € 324,50 €
0,633 € 633,00 €
Full Reel (Order in multiples of 2500)
0,633 € 1 582,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,07 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,05 €
Min:
1