SN7438DR

Texas Instruments
595-SN7438DR
SN7438DR

Mfr.:

Description:
Logic Gates Quad 2-input pos-NAN D buffers A 595-SN7 A 595-SN7438D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
7400
8 Input
SOIC-14
4 Output
48 mA
- 48 mA
14 ns
4.75 V
5.25 V
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 2-Input NAND
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN7438
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2 064

Stock:
2 064 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,57 € 1,57 €
1,44 € 14,40 €
1,38 € 34,50 €
1,29 € 129,00 €
1,22 € 305,00 €
1,18 € 590,00 €
1,14 € 1 140,00 €
Full Reel (Order in multiples of 2500)
1,10 € 2 750,00 €
1,07 € 5 350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,75 €
Min:
1

Similar Product

Texas Instruments SN7438D
Texas Instruments
Logic Gates Quad 2-input pos-NAND buffers
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.