SN7438N

Texas Instruments
595-SN7438N
SN7438N

Mfr.:

Description:
Logic Gates Quad 2-Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
7400
8 Input
PDIP-14
4 Output
48 mA
- 48 mA
14 ns
4.75 V
5.25 V
0 C
+ 70 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: Bipolar
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN7438
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 79

Stock:
79
Can Dispatch Immediately
On Order:
850
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,61 € 2,61 €
2,00 € 20,00 €
1,69 € 42,25 €
1,59 € 159,00 €
1,50 € 375,00 €
1,47 € 735,00 €
1,39 € 1 390,00 €
1,35 € 3 375,00 €
1,32 € 6 600,00 €