SN74ABT162245DLR

Texas Instruments
595-SN74ABT162245DLR
SN74ABT162245DLR

Mfr.:

Description:
Bus Transceivers Tri-State 16-Bit Bus A 595-SN74ABT162245 A 595-SN74ABT162245DL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
ABT
2 Circuit
5.1 ns
SSOP-48
TTL
TTL
64 mA
- 32 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: 16-bit transceiver
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74ABT162245
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Supply Current - Max: 32 mA
Unit Weight: 600,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 506

Stock:
506 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,57 € 1,57 €
1,37 € 13,70 €
1,32 € 330,00 €
1,26 € 630,00 €
Full Reel (Order in multiples of 1000)
0,834 € 834,00 €
0,806 € 1 612,00 €
0,788 € 3 940,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,98 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,97 €
Min:
1

Similar Product

Texas Instruments SN74ABT162245DL
Texas Instruments
Bus Transceivers Tri-State 16-Bit Bus A 595-SN74ABT162245 A 595-SN74ABT162245DLR