SN74ABT16540ADL

Texas Instruments
595-SN74ABT16540ADL
SN74ABT16540ADL

Mfr.:

Description:
Buffers & Line Drivers Tri-State 16-Bit A 5 95-SN74ABT16540ADLR A 595-SN74ABT16540ADLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ABT
16 Input
16 Output
Inverting
SSOP-48
- 32 mA
64 mA
34 mA
4.5 V
5.5 V
33 uA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: Buffer and Driver
Number of Channels: 16 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4.1 ns
Series: SN74ABT16540A
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 600,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,61 € 2,61 €
1,95 € 19,50 €
1,78 € 44,50 €
1,60 € 160,00 €
1,51 € 377,50 €
1,46 € 730,00 €
1,42 € 1 420,00 €
1,38 € 3 450,00 €
1,35 € 6 750,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,20 €
Min:
1

Similar Product

Texas Instruments SN74ABT16540ADLR
Texas Instruments
Buffers & Line Drivers Tri-State 16-Bit A 5 95-SN74ABT16540ADL A 595-SN74ABT16540ADL