SN74ABT2240AN

Texas Instruments
595-SN74ABT2240AN
SN74ABT2240AN

Mfr.:

Description:
Buffers & Line Drivers Octal Bfr & Line/MOS Drvr W/3-St Otpt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ABT
8 Input
8 Output
Inverting
PDIP-20
- 32 mA
12 mA
24 mA
4.5 V
5.5 V
250 uA
- 40 C
+ 85 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: Octal Buffer and Line/MOS Driver
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5.1 ns
Series: SN74ABT2240A
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 1,199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,39 € 1,39 €
0,955 € 9,55 €
0,886 € 17,72 €
0,823 € 82,30 €
0,772 € 200,72 €
0,744 € 372,00 €
0,725 € 1 812,50 €
0,716 € 3 580,00 €