SN74ABT244ADB

Texas Instruments
595-SN74ABT244ADB
SN74ABT244ADB

Mfr.:

Description:
Buffers & Line Drivers Octal Buffers/Driver A 595-SN74ABT244ADB A 595-SN74ABT244ADBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ABT
8 Input
8 Output
Non-Inverting
SSOP-20
- 32 mA
64 mA
24 mA
4.5 V
5.5 V
250 uA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: BiCMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4.3 ns
Series: SN74ABT244A
Factory Pack Quantity: 70
Subcategory: Logic ICs
Unit Weight: 156,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 20

Stock:
20
Can Dispatch Immediately
On Order:
1 050
Expected 14/12/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,39 € 1,39 €
1,02 € 10,20 €
0,848 € 21,20 €
0,802 € 56,14 €
0,77 € 215,60 €
0,739 € 413,84 €
0,72 € 756,00 €
0,693 € 1 746,36 €
0,679 € 3 422,16 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,65 €
Min:
1

Similar Product

Texas Instruments SN74ABT244ADBR
Texas Instruments
Buffers & Line Drivers Tri-State Octal A 59 5-SN74ABT244ADB A 5 A 595-SN74ABT244ADB