SN74ABT245BPW

Texas Instruments
595-SN74ABT245BPW
SN74ABT245BPW

Mfr.:

Description:
Bus Transceivers Octal w/Tri-St Out A 595-SN74ABT245BPWR A 595-SN74ABT245BPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
ABT
8 Circuit
3.9 ns
TSSOP-20
TTL
TTL
64 mA
- 32 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Function: Octal bus transceivers are designed for asynchronous communication between data buses.
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74ABT245B
Factory Pack Quantity: 70
Subcategory: Logic ICs
Supply Current - Max: 30 mA
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 353

Stock:
353 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,05 € 1,05 €
0,763 € 7,63 €
0,629 € 15,73 €
0,595 € 41,65 €
0,568 € 159,04 €
0,545 € 305,20 €
0,529 € 555,45 €
0,51 € 1 285,20 €
0,498 € 2 509,92 €