SN74ABT573APWR

Texas Instruments
595-SN74ABT573APWR
SN74ABT573APWR

Mfr.:

Description:
Latches Tri-St Octal D-Type A 595-SN74ABT573APW A 595-SN74ABT573APW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
ABT
8 Circuit
3 Line
TSSOP-20
Non-Inverting
5.7 ns
30 mA
32 mA
- 32 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Product Type: Latches
Series: SN74ABT573A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 24 mA
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 3 526

Stock:
3 526 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,01 € 1,01 €
0,731 € 7,31 €
0,661 € 16,53 €
0,585 € 58,50 €
0,548 € 137,00 €
0,531 € 265,50 €
0,524 € 524,00 €
Full Reel (Order in multiples of 2000)
0,492 € 984,00 €
0,478 € 1 912,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,19 €
Min:
1

Similar Product

Texas Instruments SN74ABT573APW
Texas Instruments
Latches Octal Transp D-Type A 595-SN74ABT573APWR A 595-SN74ABT573APWR