SN74ABT823DW

Texas Instruments
595-SN74ABT823DW
SN74ABT823DW

Mfr.:

Description:
Flip-Flops Tri-St 9bit Bus Int A 595-SN74ABT823DWR A 595-SN74ABT823DWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
Bus Interface Flip-Flop
ABT
1 Circuit
3-State
SOIC-24
TTL
Non-Inverting
6.1 ns
- 32 mA
64 mA
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Number of Input Lines: 9
Number of Output Lines: 3 Line
Product Type: Flip Flops
Series: SN74ABT823
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 624,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,71 € 2,71 €
2,02 € 20,20 €
1,69 € 42,25 €
1,54 € 154,00 €
1,47 € 367,50 €
1,44 € 720,00 €
1,38 € 1 380,00 €
1,35 € 3 375,00 €
1,32 € 6 600,00 €