SN74ABT827PWR

Texas Instruments
595-SN74ABT827PWR
SN74ABT827PWR

Mfr.:

Description:
Buffers & Line Drivers Tri-State 10-Bit A 5 95-SN74ABT827PW A 5 A 595-SN74ABT827PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ABT
10 Input
10 Output
Non-Inverting
TSSOP-24
- 32 mA
64 mA
35 mA
4.5 V
5.5 V
250 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Buffer and Driver
Number of Channels: 10 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4.4 ns
Series: SN74ABT827
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 89,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 420

Stock:
1 420 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,09 € 2,09 €
1,78 € 17,80 €
1,77 € 1 770,00 €
Full Reel (Order in multiples of 2000)
1,17 € 2 340,00 €
1,14 € 4 560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,52 €
Min:
1

Similar Product

Texas Instruments SN74ABT827PW
Texas Instruments
Buffers & Line Drivers 10-Bit Buffer/Driver With 3-State Output A 595-SN74ABT827PWR