SN74ABT841ADWR

Texas Instruments
595-SN74ABT841ADWR
SN74ABT841ADWR

Mfr.:

Description:
Latches 10bit Bus D A 595-SN 74ABT841ADW A 595-S A 595-SN74ABT841ADW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
ABT
1 Circuit
3 Line
SOIC-24
Non-Inverting
5.5 ns
38 mA
32 mA
- 32 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 10 Channel
Number of Input Lines: 10 Line
Product Type: Latches
Series: SN74ABT841A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 24 mA
Unit Weight: 624,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 284

Stock:
284 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,71 € 1,71 €
1,26 € 12,60 €
1,14 € 28,50 €
1,01 € 101,00 €
0,955 € 238,75 €
0,912 € 456,00 €
Full Reel (Order in multiples of 2000)
0,829 € 1 658,00 €
0,813 € 3 252,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,16 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,15 €
Min:
1

Similar Product

Texas Instruments SN74ABT841ADW
Texas Instruments
Latches 10bit Bus D A 595-SN 74ABT841ADWR A 595- A 595-SN74ABT841ADWR