SN74ABT8996DW

Texas Instruments
595-SN74ABT8996DW
SN74ABT8996DW

Mfr.:

Description:
Specialty Function Logic 10-Bit Add Scan Port /TAP Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Specialty Function Logic
RoHS:  
Boundry Scan JTAG Logic
SN74ABT8996
- 40 C
+ 85 C
SOIC-24
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Product Type: Specialty Function Logic
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Tradename: SCOPE
Unit Weight: 624,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 75   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,79 € 1 184,25 €
15,51 € 1 551,00 €
15,20 € 3 800,00 €
15,02 € 7 510,00 €
1 000 Quote