SN74AC00NSR

Texas Instruments
595-SN74AC00NSR
SN74AC00NSR

Mfr.:

Description:
Logic Gates Quadruple 2-Input Po sitive-NAND gates

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
AC
8 Input
SOIC-14
4 Output
24 mA
- 24 mA
8.5 ns
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 2-Input NAND
Operating Temperature Range: - 40 C to + 85 C
Output Current: 50 mA
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AC00
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 208,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AC00/SN74AC00-Q1 2-Input Positive-NAND Gates

Texas Instruments SN74AC00/SN74AC00-Q1 Quad 2-Input Positive-NAND Gates contain four independent 2-input NAND gates. In positive logic, each gate performs the Boolean function of Y = A × B or Y = A + B. These devices have a 2V to 6V VCC operation range, and inputs accept voltages up to 6V. The Texas Instruments SN74AC00-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 987

Stock:
987 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,74 € 0,74 €
0,527 € 5,27 €
0,476 € 11,90 €
0,418 € 41,80 €
0,39 € 97,50 €
0,373 € 186,50 €
0,372 € 372,00 €
Full Reel (Order in multiples of 2000)
0,347 € 694,00 €
0,338 € 1 352,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.