SN74AC04DE4

Texas Instruments
595-SN74AC04DE4
SN74AC04DE4

Mfr.:

Description:
Inverters HEX INVERTERS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
AC
CMOS
SOIC-14
6 V
2 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
High Level Output Current: - 24 mA
Input Type: CMOS
Low Level Output Current: 24 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 7.5 ns
Series: SN74AC04
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AC04/SN74AC04-Q1 Hex Inverters

Texas Instruments SN74AC04/SN74AC04-Q1 Hex Inverters contain six independent inverters. These devices are available in SOIC-14, SOP-14, SSOP-14, TSSOP-14, and WQFN-14 packages and perform the Boolean function Y = A. The SN74AC04-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The Texas Instruments SN74AC04-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 335

Stock:
335 Can Dispatch Immediately
Quantities greater than 335 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,894 € 0,89 €
0,657 € 6,57 €
0,557 € 27,85 €
0,507 € 50,70 €
0,474 € 118,50 €
0,453 € 226,50 €
0,439 € 439,00 €
0,42 € 1 050,00 €
0,409 € 2 045,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,27 €
Min:
1

Similar Product

Texas Instruments SN74AC04DR
Texas Instruments
Inverters Hex A 595-SN74AC04D A 595-SN74AC04D A 59 A 595-SN74AC04D