SN74AC09PWRQ1

Texas Instruments
595-SN74AC09PWRQ1
SN74AC09PWRQ1

Mfr.:

Description:
Logic Gates Automotive 4-ch 2-i nput 2V-to-6V AND g

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
1 Gate
74AC
2 Input
TSSOP-14
1 Output
24 mA
7.8 ns
1.5 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Output Current: 75 mA
Product: Quadruple AND Gates
Product Type: Logic Gates
Series: SN74AC09-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AC09/SN74AC09-Q1 Quad 2-Input AND Gates

Texas Instruments SN74AC09/SN74AC09-Q1 Quad 2-Input AND Gates contain four independent 2-input AND gates with open-drain outputs. Each gate performs the Boolean function Y = A × B in positive logic. These devices have a wide operating range of 1.5V to 6V and have inputs that accept voltages up to 6V. The Texas Instruments SN74AC09-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3 000
Expected 10/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,361 € 0,36 €
0,254 € 2,54 €
0,227 € 5,68 €
0,196 € 19,60 €
0,182 € 45,50 €
0,173 € 86,50 €
0,166 € 166,00 €
Full Reel (Order in multiples of 3000)
0,157 € 471,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.