SN74AC151WBQBRQ1

Texas Instruments
595-SN74AC151WBQBRQ1
SN74AC151WBQBRQ1

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Automotive 1.5V to 6 V 8-line to 1-line

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Multiplexers
74AC
8 Input
1 Output
WQFN-16
1.5 V
6 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74AC151-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AC151-Q1 Automotive Data Selector/Multiplexers

Texas Instruments SN74AC151-Q1 Automotive Data Selectors/Multiplexers include one 8-to-1 data selector/multiplexer with strobe (G) input, standard output (Y), and inverted output (W). These multiplexers operate at a 1.5V to 6V voltage range with continuous ±24mA output drive at 5V, and accept up to 6V input voltages. The SN74AC151-Q1 multiplexers support up to ±75mA output drive at 5Vin short bursts and drive 50Ω transmission lines. The device is AEC-Q100 qualified for automotive applications. Typical applications include data selection and multiplexing.

In Stock: 647

Stock:
647
Can Dispatch Immediately
On Order:
3 000
Expected 21/09/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,387 € 0,39 €
0,27 € 2,70 €
0,242 € 6,05 €
0,21 € 21,00 €
0,194 € 48,50 €
0,185 € 92,50 €
0,178 € 178,00 €
Full Reel (Order in multiples of 3000)
0,178 € 534,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.