SN74AC17WBQARQ1

Texas Instruments
595-SN74AC17WBQARQ1
SN74AC17WBQARQ1

Mfr.:

Description:
Buffers & Line Drivers Automotive 6-channel buffer with Schmitt

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
6 Input
6 Output
WQFN-14
24 mA
1.5 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 6 Channel
Operating Temperature Range: - 40 C to + 125 C
Output Type: CMOS
Product Type: Buffers & Line Drivers
Propagation Delay Time: 8.2 ns
Series: SN74AC17
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AC17/SN74AC17-Q1 Hex Buffers

Texas Instruments SN74AC17/SN74AC17-Q1 Hex Buffers consist of six independent CMOS logic buffers with Schmitt-trigger inputs. These buffers' inputs accept voltages up to 6V. The SN74AC17/SN74AC17-Q1 buffers feature a ±24mA continuous output drive at 5V and a maximum tpd of 8.2ns at 5V, 50pF load. These buffers support up to ±75mA output drive at 5V in short bursts and drive 50Ω transmission lines. The SN74AC17-Q1 hex buffers are AEC-Q100 qualified for automotive applications. These SN74AC17/SN74AC17-Q1 are used to eliminate slow or noisy input signals, debounce a switch, enable or disable digital signal, and hold a signal during controller reset.

In Stock: 8 761

Stock:
8 761 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,284 € 0,28 €
0,199 € 1,99 €
0,177 € 4,43 €
0,152 € 15,20 €
0,141 € 35,25 €
0,134 € 67,00 €
0,128 € 128,00 €
Full Reel (Order in multiples of 3000)
0,128 € 384,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.