SN74AC240PWR

Texas Instruments
595-SN74AC240PWR
SN74AC240PWR

Mfr.:

Description:
Buffers & Line Drivers Tri-St. Octal A 595- SN74AC240PW A 595-S A 595-SN74AC240PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AC
8 Input
8 Output
Inverting
TSSOP-20
- 24 mA
24 mA
4 uA
2 V
6 V
40 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 8 ns, 6.5 ns
Series: SN74AC240
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 783

Stock:
783 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,602 € 0,60 €
0,429 € 4,29 €
0,386 € 9,65 €
0,338 € 33,80 €
0,315 € 78,75 €
0,301 € 150,50 €
0,297 € 297,00 €
Full Reel (Order in multiples of 2000)
0,28 € 560,00 €
0,272 € 1 088,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,70 €
Min:
1

Similar Product

Texas Instruments SN74AC240PW
Texas Instruments
Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.