SN74AC245N

Texas Instruments
595-SN74AC245N
SN74AC245N

Mfr.:

Description:
Bus Transceivers Tri-State Octal Bus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
AC
8 Circuit
7 ns
PDIP-20
CMOS
CMOS
24 mA
- 24 mA
2 V
6 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Function: Tri-State Octal Bus
Mounting Style: Through Hole
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74AC245
Factory Pack Quantity: 20
Subcategory: Logic ICs
Supply Current - Max: 4 uA
Unit Weight: 1,199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AC245/SN74AC245-Q1 Octal Bus Transceivers

Texas Instruments SN74AC245/SN74AC245-Q1 Octal Bus Transceivers are designed for asynchronous two-way communication between data buses. The implementation of a control function minimizes external timing requirements. The devices allow data transmission from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The output-enable (OE) input can be used to disable the device so that the buses are effectively isolated. The Texas Instruments SN74AC245-Q1 devices are AEC-Q100 qualified for automotive applications. The SN74AC245-EP devices have gold bond wires, a temperature range of -55 to +105°C, and an SnPb lead finish.

In Stock: 243

Stock:
243
Can Dispatch Immediately
On Order:
1 000
Expected 06/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,73 € 1,73 €
1,19 € 11,90 €
1,11 € 22,20 €
1,03 € 103,00 €
0,972 € 252,72 €
0,937 € 468,50 €
0,903 € 903,00 €
0,877 € 2 192,50 €
0,86 € 4 300,00 €