SN74AC3G98WBQARQ1

Texas Instruments
595-N74AC3G98WBQARQ1
SN74AC3G98WBQARQ1

Mfr.:

Description:
Logic Gates Automotive three-cha nnel 1.5V to 6V mul

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND, MUX, NAND, NOR, OR, Inverter, Noninverter
6 Gate
74AC
3 Input
WQFN-14
1 Output
24 mA
- 24 mA
38 ns
1.5 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Output Current: 200 mA
Product: Logic Gates
Product Type: Logic Gates
Series: SN74AC3G98-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AC3G98/SN74AC3G98-Q1 Gates

Texas Instruments SN74AC3G98/SN74AC3G98-Q1 Gates incorporate three independent '98 function configurable logic gates with Schmitt-trigger inputs. Each gate can be adjusted to a variety of 1- and 2-input logic functions by connecting unused inputs to the supply or ground.

In Stock: 2 696

Stock:
2 696 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,602 € 0,60 €
0,429 € 4,29 €
0,386 € 9,65 €
Full Reel (Order in multiples of 3000)
0,386 € 1 158,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.