SN74AC596PWRQ1

Texas Instruments
595-SN74AC596PWRQ1
SN74AC596PWRQ1

Mfr.:

Description:
Counter Shift Registers Automotive 1.5V to 6 .0V 8-bit serial-in

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial-In, Parallel-Out
Serial to Parallel
8 Circuit
8 bit
TSSOP-16
AC
Shift Register
1 Input
Open Drain
11.4 ns
1.5 V
6 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Texas Instruments
Features: Balanced outputs, High speed (tpd 10-50ns), Positive input clamp diode
High Level Output Current: - 24 mA
Input Type: CMOS
Low Level Output Current: 24 mA
Mounting Style: SMD/SMT
Number of Output Lines: 8 Output
Operating Supply Voltage: 1.5 V to 6 V
Product: Shift Registers
Product Type: Counter Shift Registers
Series: SN74AC596
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AC596/SN74AC596-Q1 SIPO Shift Registers

Texas Instruments SN74AC596/SN74AC596-Q1 SIPO Shift Registers contain an 8-bit, serial-in, parallel-out (SIPO) shift register that feeds an 8-bit D-type storage register. The storage register has parallel open-drain outputs. Separate clocks are provided for both the storage and shift register. The shift register has a serial (SER) input, a direct overriding clear (SRCLR\) input, and a serial output (QH’) for cascading. When the output-enable (OE\) input is high, the outputs are in a high-impedance state. The internal register data is not impacted by the operation of the OE\ input. The Texas Instruments SN74AC596-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2 245

Stock:
2 245 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,619 € 0,62 €
0,435 € 4,35 €
0,39 € 9,75 €
0,341 € 34,10 €
0,317 € 79,25 €
Full Reel (Order in multiples of 3000)
0,317 € 951,00 €