SN74AC86D

Texas Instruments
595-SN74AC86D
SN74AC86D

Mfr.:

Description:
Logic Gates Quad 2 Input

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
XOR
4 Gate
AC
8 Input
SOIC-14
4 Output
24 mA
- 24 mA
9 ns
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: 2-Input Exclusive-OR
Output Current: 50 mA
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AC86
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AC86/SN74AC86-Q1 2-Input Exclusive-OR Gates

Texas Instruments SN74AC86/SN74AC86-Q1 Quad 2-Input Exclusive-OR Gates are quadruple 2-input exclusive-OR gates. In positive logic, the devices perform the Boolean function Y = A ⊕ B or Y = AB + AB. A typical application is as a complement/true element. If one of the inputs is low, the other input is reproduced in a true form at the output. If one of the inputs is high, the signal on the other input is reproduced as inverted at the output. The Texas Instruments SN74AC86-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 528

Stock:
528 Can Dispatch Immediately
Quantities greater than 528 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,843 € 0,84 €
0,604 € 6,04 €
0,509 € 25,45 €
0,479 € 47,90 €
0,448 € 112,00 €
0,43 € 215,00 €
0,429 € 429,00 €
0,419 € 1 047,50 €
0,414 € 2 070,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,39 €
Min:
1

Similar Product

Texas Instruments SN74AC86DR
Texas Instruments
Logic Gates Quadruple 2-Input Ex clusive-OR Gate A 5 A 595-SN74AC86D