SN74AC86PWR

Texas Instruments
595-SN74AC86PWR
SN74AC86PWR

Mfr.:

Description:
Logic Gates Quad 2 Input A 595-S N74AC86PW A 595-SN7 A 595-SN74AC86PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
XOR
4 Gate
AC
8 Input
TSSOP-14
4 Output
24 mA
- 24 mA
9 ns
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 2-Input Exclusive-OR
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AC86
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AC86/SN74AC86-Q1 2-Input Exclusive-OR Gates

Texas Instruments SN74AC86/SN74AC86-Q1 Quad 2-Input Exclusive-OR Gates are quadruple 2-input exclusive-OR gates. In positive logic, the devices perform the Boolean function Y = A ⊕ B or Y = AB + AB. A typical application is as a complement/true element. If one of the inputs is low, the other input is reproduced in a true form at the output. If one of the inputs is high, the signal on the other input is reproduced as inverted at the output. The Texas Instruments SN74AC86-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2 002

Stock:
2 002 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,387 € 0,39 €
0,268 € 2,68 €
0,24 € 6,00 €
0,208 € 20,80 €
0,193 € 48,25 €
0,184 € 92,00 €
0,176 € 176,00 €
Full Reel (Order in multiples of 2000)
0,169 € 338,00 €
0,164 € 656,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,01 €
Min:
1